Switchcraft 12A

Littel 1/4 Phone Jack - Panel Mono 2 Cond w/Nut and Washer w/Shunt Tip-SinglClsd-Mates250"
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 12A.

IHS

Datasheet1 page0 years ago

element14 APAC

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.64%

CAD Models

Download Switchcraft 12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Amphenol AudioACJM-MV-2
Phone Audio Connector, Mono, 6.35mm, 2 Contacts, Jack, Panel Mount, Tin Plated Contacts
Amphenol Sine SystemsACJM-MHDC
Phone Audio Connector, 4 Contacts, Jack, PCB Mount, Tin Plated Contacts, Plastic Body
Amphenol AudioACJM-MVS-2S
Phone Audio Connector, Mono, 6.35mm, 2 Contacts, Jack, Panel Mount, Tin Plated Contacts
Switchcraft3505F
Phono Jack; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Number of Contacts:2 RoHS Compliant: No
Switchcraft142A
Conn Phone Jack F 4 POS ST Panel Mount 4 Terminal 1 Port

Descriptions

Descriptions of Switchcraft 12A provided by its distributors.

Littel 1/4 Phone Jack - Panel Mono 2 Cond w/Nut and Washer w/Shunt Tip-SinglClsd-Mates250"
Connector 0.25" Phone Jack Female 2 Position Solder Straight Panel Mount 2 Terminal 1 Port
CONN AV PHONE JACK 2 CONT SZ 1/4" CHASSIS/PNL MNT INSULATED LITTLE-JAX STEREO
12A jack from Switchcraft. 1/4 inch Littel-Jax phone jack mates with standard commercial phone plugs. 12A is a popular 1/4" Mono 2 Conductor Jack w/Nut & Washer, Single Closed Circuit. Ask about hi volume pricing on Switchcraft 12A!
SOCKET, 1/4" JACK, PANEL, 2POLE; No. of Contacts: 2Contacts; Gender: Jack; Pin Diameter: 6.35mm; Connector Mounting: Panel Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: -; S
Audio Type = Mono / Size = 6.35 mm / Gender = Socket / Poles = 2 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Brass / Contact Plating = Nickel / Body Material = Metal / Jack / Plug Colour = Nickel

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1/2A
  • 12A.