
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 5083 | 0 | 2500 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 5083 | 0 | 2500 | Bulk | 2h | |||||||
| Carlton-Bates | 78382497227 | 0 | 7h | |||||||||
| Win Source | WS-5083 | 828 | 10h | |||||||||
| Nexxon Inc. (USA) | 5083 | Contact | >1w |
Download Keystone 5083 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Keystone 5083 provided by its distributors.
Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names: