Keystone 5010

Test Point Multipurpose Thm .445 L .125 Od Heat Resistant Nylon 46 Red
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5010.

IHS

Datasheet1 page11 years ago

Farnell

element14

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+17.57%

CAD Models

Download Keystone 5010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.176
$ 0.174
$ 0.174
Stock
1,209,241
2,482,491
2,482,491
Authorized Distributors
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of Keystone 5010 provided by its distributors.

TEST POINT MULTIPURPOSE THM .445 L .125 OD HEAT RESISTANT NYLON 46 RED
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port Red
MultiPurpose THM Test Point -Red
Test Point Pcb, 1.6 Mm, Red; |Keystone 5010
Red Multipurpose Through Hole Test Point
Test Plugs & Test Jacks RED TEST POINT
TEST POINT, RED, MULTIPURPOSE, .063 D
Test Point; PCB; Multi-Purpose; 0.125 in. Terminal; Through-Hole Snap-Fit Mount; 0.015 in. Silver Plated Phosphor Bronze Contact; Red; Nylon 46 Base; 0.125 in.
TEST POINT, PCB, THROUGH HOLE; Product Range:-; Connector Colour:Red; Connector Mounting:Through Hole Mount; Mounting Hole Dia:1.6mm; Contact Material:Phosphor Bronze; Contact Plating:Silver Plated Contacts; Colour:Red 6

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO