Keystone 5011

Test Point, Multipurpose, Thm, .445 L, .125 Od, Heat Resistant Nylon 46, Black
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5011.

IHS

Datasheet1 page11 years ago

Farnell

element14

LKR

Sager Electronics

Inventory History

3 month trend:
+99.18%

CAD Models

Download Keystone 5011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.174
$ 0.187
$ 0.187
Stock
2,278,728
1,232,932
1,232,932
Authorized Distributors
6
6
6

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity3-770522-1
CONN SOCKET 18-24AWG CRIMP TIN / Socket Contact Tin 18-24 AWG Crimp Power
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²
TE Connectivity170361-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
TE Connectivity3-770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Keystone 5011 provided by its distributors.

TEST POINT, MULTIPURPOSE, THM, .445 L, .125 OD, HEAT RESISTANT NYLON 46, BLACK
Test point; 0.38x0.81mm; phosphor bronze; silver plate; black; THT
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
MultiPurpose THM Test Point -Black
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port
Test Point Pcb, 1.6 Mm, Black; |Keystone 5011
Keystone Test Terminal, 1.6mm Hole, Black
Test Plugs & Test Jacks BLACK TEST POINT
Test Point, Pcb, Through Hole, Product Range:-, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts, Colour:Black, Connector Colour:Black, Connector Mounting:Pcb Mount, Connector Type:Test Point , Rohs Compliant

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5011.