Keystone 5007

PCB Test Point White 1/8" Diameter x 0.22"L Silver Plated Nylon Insulated
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5007.

IHS

Datasheet1 page13 years ago

element14

LKR

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.21%

CAD Models

Download Keystone 5007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.184
$ 0.174
$ 0.174
Stock
1,017,555
1,530,805
1,530,805
Authorized Distributors
6
6
6

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of Keystone 5007 provided by its distributors.

PCB Test Point White 1/8" Diameter x 0.22"L Silver Plated Nylon Insulated
Test Point; PCB; Compact; 0.130 in. Terminal; Through-Hole Snap-Fit Mount; 0.015 in. Silver Plated Phosphor Bronze Contact; White; Nylon 46 Base; 0.125 in.
TEST POINT, PCB, THROUGH HOLE; Product Range:-; Connector Colour:White; Connector Mounting:Through Hole Mount; Mounting Hole Dia:1.6mm; Contact Material:Phosphor Bronze; Contact Plating:Silver Plated Contacts; Colour:Whi

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5007.