Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 5006

PCB Test Point Black 1/8" Diameter x 0.22"L Silver Plated Nylon Insulated
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5006.

IHS

Datasheet1 page13 years ago

element14

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+1.60%

CAD Models

Download Keystone 5006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.174
$ 0.184
$ 0.184
Stock
1,542,805
1,633,067
1,633,067
Authorized Distributors
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of Keystone 5006 provided by its distributors.

PCB Test Point Black 1/8" Diameter x 0.22"L Silver Plated Nylon Insulated
TEST POINT, BLACK, THRU-HOLE, SNAP-FIT, SILVERPLATE, 0.063IN. DIA., 0.35IN.
PCB Test Point 0.07 in. I.D. x 0.22 in. Ht. Terminal Black Valox Base
Test point; 0.81x0.38mm; phosphor bronze; silver plate; green; THT
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Conn Test Point 1 POS Solder ST Thru-Hole 1 Port Black
KEYSTONE - 5006 - PCB Test Point, Compact, Black, Through Hole Mount, 1.6 mm, Phosphor Bronze, Tin Plated Contacts
Test Plugs & Test Jacks TEST POINT BLK .063
TEST POINT, PCB, THROUGH HOLE; Product Range:-; Connector Colour:Black; Connector Mounting:Through Hole Mount; Mounting Hole Dia:1.6mm; Contact Material:Phosphor Bronze; Contact Plating:Silver Plated Contacts; Colour:Bla

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5006.