Keystone 4832

Nylon 4 - 40 Thread .375 inch Long Male / Female Hex Standoff
$ 0.337

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4832.

Sager Electronics

Datasheet1 page13 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-32.01%

Supply Chain

Country of OriginUSA

Related Parts

Keystone4803
STANDOFF, 1/4 HEX, M-F, THREADED 4-40, LENGTH .625, NYLON 6/6
Keystone4820
Nylon 6 - 32 Thread 1.000 inch Long Male / Female Hex Standoff
Keystone4804
STANDOFF, 1/4 HEX, M-F, THREADED 4-40, LENGTH .750, NYLON 6/6

Descriptions

Descriptions of Keystone 4832 provided by its distributors.

Nylon 4 - 40 Thread .375 inch Long Male / Female Hex Standoff
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Nylon 6/6
SPACER/STANDOFF HEX NYLON 6.4MM X 19.1MM
ER - Standoff; 0.750 in.; #8-3
RS APAC
Standoffs & Spacers .750 NYL stdoff 8-32 Thread
STANDOFF M/F HEX 8-32 .750"L NY
Spacer/Standoff Hex Nylon 6.4Mm X 19.1Mm; Standoff Material:Nylon (Polyamide); Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Hex Male-Female; Body Length:19.1Mm; Overall Length:28.6Mm; External Width:6.35Mm Rohs Compliant: Yes |Keystone 4832

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO