Keystone 4820

Spacer/Standoff Hex Nylon 6.4Mm X 25.4Mm; |Keystone 4820
$ 0.311

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4820.

Sager Electronics

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.67%

Supply Chain

Country of OriginUSA

Related Parts

Keystone4822
Nylon 6 - 32 Thread 1.000 inch Long Male / Female Hex Standoff
Keystone4833
Standoffs & Spacers NYL M/F HEX STANDOFF .875 8-32 THREAD
Keystone4831
STANDOFF, 1/4 HEX, M-F, THREADED 8.32, LENGTH .625, NYLON 6/6

Descriptions

Descriptions of Keystone 4820 provided by its distributors.

Spacer/Standoff Hex Nylon 6.4Mm X 25.4Mm; |Keystone 4820
Nylon 6 - 32 Thread 1.000 inch Long Male / Female Hex Standoff
STANDOFF, 1/4 HEX, M-F, THREADED 6.32, LENGTH 1.00, NYLON 6/6
STANDOFF M/F HEX 6-32THR 1.00"L
Spacers and Standoffs STDOFF 1 6-32 M/F
6-32 NYLON MALEFEMALE THREADED
Standoff; Thread Size - Imperial:6-32; S; Standoff; Thread Size - Imperial:6-32; Spacer Material:Nylon; External Width:6.4mm; Body Length:25.4mm; Hex Body Size:0.25"; Overall Length:25.4mm; Spacer Plating:Nickel; Spacer Style:Hexagon; Spacer Thread Type:Male / Female

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO