Keystone 4825

Standoff, 1/4 Hex, M-f, Threaded 6.32, Length 1.625, Nylon 6/6
$ 0.382

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4825.

Sager Electronics

Datasheet1 page13 years ago

Farnell

DigiKey

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.06%

Supply Chain

Country of OriginUSA

Related Parts

Keystone4838
Standoffs & Spacers NYL M/F HEX STANDOFF 1.50 8-32 THREAD
Keystone4810
STANDOFF, 1/4 HEX, M-F, THREADED 4-40, LENGTH 1.50, NYLON 6/6
Keystone4834
STANDOFF, 1/4 HEX, M-F, THREADED 8.32, LENGTH 1.00, NYLON 6/6

Descriptions

Descriptions of Keystone 4825 provided by its distributors.

STANDOFF, 1/4 HEX, M-F, THREADED 6.32, LENGTH 1.625, NYLON 6/6
Standoffs & Spacers 1.625 NYL stdoff 6-32 Thread
Spacer/Standoff Hex Nylon 6.4Mm X 41.3Mm; Standoff Material:Nylon (Polyamide); Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Hex Male-Female; Body Length:41.3Mm; Overall Length:41.275Mm; External Width:6.35Mm Rohs Compliant: Yes |Keystone 4825

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO