Keystone 4810

Spacer/Standoff Hex Nylon 6.4Mm X 38.1Mm; |Keystone 4810
$ 0.375

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4810.

Sager Electronics

Datasheet1 page13 years ago

element14 APAC

element14

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.63%

CAD Models

Download Keystone 4810 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-02-01

Related Parts

Keystone4820
Spacer/Standoff Hex Nylon 6.4Mm X 25.4Mm; |Keystone 4820
Keystone4834
Standoff Hex M/F, 8-32 Thread, 6.4mm A/F, 9.5mm LG, Nylon 6/6
Keystone4837
Standoff Hex M/F, 8-32 Thread, 6.4mm A/F, 9.5mm LG, Nylon 6/6

Descriptions

Descriptions of Keystone 4810 provided by its distributors.

Spacer/Standoff Hex Nylon 6.4Mm X 38.1Mm; |Keystone 4810
STANDOFF, 1/4 HEX, M-F, THREADED 4-40, LENGTH 1.50, NYLON 6/6
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Nylon 6/6
Standoffs & Spacers M/F HEX STDOFF 1.50L 4-40 NYLON
4-40 NYLON MALEFEMALE THREADED

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO