Keystone 4813

Nylon 4 - 40 Thread 2 inch Long Male / Female Hex Standoff
$ 0.392

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4813.

Sager Electronics

Datasheet1 page13 years ago

Farnell

TME

Newark

Future Electronics

Inventory History

3 month trend:
-19.19%

Related Parts

Keystone4826
STANDOFF, 1/4 HEX, M-F, THREADED 6.32, LENGTH 1.75, NYLON 6/6
Keystone4827
2 Inch Length 0.25 inch Diameter Threaded Nylon Standoff
Keystone4825
STANDOFF, 1/4 HEX, M-F, THREADED 6.32, LENGTH 1.625, NYLON 6/6

Descriptions

Descriptions of Keystone 4813 provided by its distributors.

Nylon 4 - 40 Thread 2 inch Long Male / Female Hex Standoff
STANDOFF, 1/4 HEX, M-F, THREADED 4-40, LENGTH 2.00, NYLON 6/6
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Nylon 6/6
ER - Standoff, .25 hex m/f, ny
RS APAC
STANDOFF M/F HEX 4-40 NYL 2.00"L
Spacers and Standoffs M/F HEX SPCR 4-40 2
Spacer/Standoff Hex Nylon 6.4Mm X 50.8Mm; Standoff Material:Nylon (Polyamide); Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Male-Female; Body Length:50.8Mm; Overall Length:55.5Mm; External Width:6.35Mm Rohs Compliant: Yes |Keystone 4813

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO