Keystone 4805

Standoff, 1/4 Hex, M-f, Threaded 4-40, Length .875, Nylon 6/6
$ 0.332

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4805.

Sager Electronics

Datasheet1 page13 years ago

element14 APAC

element14

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-23.79%

Supply Chain

Country of OriginUSA

Related Parts

Keystone4818
STANDOFF, 1/4 HEX, M-F, THREADED 6.32, LENGTH .750, NYLON 6/6
Keystone4803
STANDOFF, 1/4 HEX, M-F, THREADED 4-40, LENGTH .625, NYLON 6/6
Keystone4820
Nylon 6 - 32 Thread 1.000 inch Long Male / Female Hex Standoff

Descriptions

Descriptions of Keystone 4805 provided by its distributors.

STANDOFF, 1/4 HEX, M-F, THREADED 4-40, LENGTH .875, NYLON 6/6
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Nylon 6/6
SPACER/STANDOFF HEX NYLON 6.4MM X 22.2MM
Threaded Standoff Nylon Male 4-40 x Female 4-40
ER - Standoff; 0.875 in.; #4-4
RS APAC
Standoffs & Spacers .875 NYL stdoff 4-40 Thread
Spacer/Standoff Hex Nylon 6.4Mm X 22.2Mm; Standoff Material:Nylon (Polyamide); Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Male-Female; Body Length:22.2Mm; Overall Length:26.9Mm; External Width:6.35Mm Rohs Compliant: Yes |Keystone 4805

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO