Keystone 4799

Standoff, 1/4 Hex, M-f, Threaded 4-40, Length .600, Nylon 6/6, UL94V-2
$ 0.296

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4799.

Sager Electronics

Datasheet1 page13 years ago

Future Electronics

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+38.51%

Supply Chain

Country of OriginUSA

Related Parts

Keystone4816
Nylon 6 - 32 Thread .500 inch Long Male / Female Hex Standoff
Keystone4817
Standoffs & Spacers .250 X .625 6-32 M/F HEX STANDOFF NYLON
Keystone4830
STANDOFF, 1/4 HEX, M-F, THREADED 8.32, LENGTH .500, NYLON 6/6

Descriptions

Descriptions of Keystone 4799 provided by its distributors.

STANDOFF, 1/4 HEX, M-F, THREADED 4-40, LENGTH .600, NYLON 6/6, UL94V-2
Nylon 4 - 40 Thread .250 inch Long Male / Female Hex Standoff
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Nylon 6/6
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
ER - Standoff; 4-40; 0.787 in.
RS APAC
Spacers and Standoffs M-F NYLN HEX 6X.50
Standoff, Hex M-F, 4-40, 15.24Mm, Nylon; Standoff Material:Nylon 6.6 (Polyamide 6.6); Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Male-Female; Body Length:15.24Mm; Overall Length:20Mm; External Width:6.35Mmrohs Compliant: Yes |Keystone 4799

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO