Keystone 4816

Nylon 6 - 32 Thread .500 inch Long Male / Female Hex Standoff
$ 0.294

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4816.

element14 APAC

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.12%

Supply Chain

Country of OriginUSA

Related Parts

Keystone4830
STANDOFF, 1/4 HEX, M-F, THREADED 8.32, LENGTH .500, NYLON 6/6
Keystone4802
Standoff, Hex, M/F, 4-40-THD, 6.4mm A/F, 4.7mm LG, Nylon 6/6
Keystone4815
Spacer/Standoff, Hex Nylon 6.4Mm X 9.5Mm; |Keystone 4815

Descriptions

Descriptions of Keystone 4816 provided by its distributors.

Nylon 6 - 32 Thread .500 inch Long Male / Female Hex Standoff
STANDOFF, HEX MALE-FEMALE, 19.1MM; Standoff Material: Nylon 6.6 (Polyamide 6.6); Thread Size - Metric: -; Thread Size - Imperial: 6-32; Standoff Type: Hex Male-Female; Body Length: 12.7mm; Product Range: -; Overall Length: 19.1
Spacer/Standoff Hex Nylon 6.4Mm X 12.7Mm; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Nylon (Poliamida); Longitud Total:12.7Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32 |Keystone 4816

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816.