Keystone 4514

Socket for TO-3 Transistor-Heavy Duty w/dual tabs & Insulating Shoulders
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4514.

IHS

Datasheet1 page11 years ago

Keystone

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
+11.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone4513
Socket for TO-3 Transistor-Heavy Duty w/single tab & Insulating Shoulders
Keystone4516
Socket for TO-3 Transistor-Heavy Duty w/dual tabs
Keystone4515
Socket for TO-3 Transistor-Heavy Duty w/single tab

Descriptions

Descriptions of Keystone 4514 provided by its distributors.

Socket for TO-3 Transistor-Heavy Duty w/dual tabs & Insulating Shoulders
Transistor Socket, 4 Position, Through Hole; Rango De Producto:-; Conector, Tipo:Transistor Socket; Núm. De Contactos:4; Espaciado, Paso:-; Paso De Fila:-; Contacto, Chapado:Estaño; Contacto, Material:Latón |Keystone 4514
TRANSISTOR SOCKET, 4POS, THROUGH HOLE; C; TRANSISTOR SOCKET, 4POS, THROUGH HOLE; Connector Type:Transistor Socket; No. of Contacts:4; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Tin; Socket Mounting:PC Board

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO