Keystone 4513

Socket for TO-3 Transistor-Heavy Duty w/single tab & Insulating Shoulders
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4513.

IHS

Datasheet1 page11 years ago

Keystone

DigiKey

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.00%

CAD Models

Download Keystone 4513 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone4516
Socket for TO-3 Transistor-Heavy Duty w/dual tabs
Keystone4515
Socket for TO-3 Transistor-Heavy Duty w/single tab
Keystone4602
Socket for TO-3 Transistor-Chasis Mount.045" Boss Height
TE Connectivity821939-1
Connector Accessories Cover 100 POS Polyphenylene Sulfide Black Tube

Descriptions

Descriptions of Keystone 4513 provided by its distributors.

Socket for TO-3 Transistor-Heavy Duty w/single tab & Insulating Shoulders
Conn Transistor Socket SKT 4 POS Solder Lug ST Panel Mount
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Socket for TO-3 Case Heavy Duty Chassis Mount
IC & Component Sockets TO-3 SOCKET
Transistor Socket, 4 Position, Through Hole; No. Of Contacts:4Contacts; Connector Type:Transistor Socket; Pitch Spacing:-; Product Range:-; Row Pitch:-; Contact Material:Brass; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Keystone 4513

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO