Keystone 4332

Bracket, Mounting, Brass, Nickel, 0.062 in., 0.531 in., 0.500 in., 0.312 in.
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4332.

Newark

Datasheet1 page13 years ago

TME

Mouser

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-8.56%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Keystone4333
Short Angle Bracket with Brass Material and Nickel Plate Finish
Keystone1952
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1561B
STANDOFF, 1/4 ROUND, FEMALE, SWAGE MOUNT, THREADED 6-32, LENGTH .375, BRASS/ZINC

Descriptions

Descriptions of Keystone 4332 provided by its distributors.

BRACKET, MOUNTING, BRASS, NICKEL, 0.062 IN., 0.531 IN., 0.500 IN., 0.312 IN.
Brass Threaded Mounting Bracket
Short Angle Bracket with Brass Material and Nickel Plate Finish
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Computer and Mounting Brackets MNT BRKT BRS N PL
Mounting Bracket; Size (Mm):-; Thread Size - Imperial:6-32; Thread Size - Metric:-; Body Length:-; External Diameter:-; Fastener Material:-; Wire Diameter:-; Product Range:-; Accessory Type:Bracket; Body Material:Brass Rohs Compliant: Yes |Keystone 4332
MOUNT BRACKET SHORT L 6-32 BRASS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO