Keystone 417

Spacer, Round, Clear Hole, Length .625, Hole Size 8, Od .232, Aluminum
$ 0.177

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 417.

Keystone

Datasheet1 page13 years ago

Sager Electronics

Mouser

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-1.54%

Supply Chain

Country of OriginUSA

Related Parts

Keystone416
SPACER, ROUND, ECONOMY, O.D. .232,1/2 INCH LONG,#8 HOLE, ALUMINUM
Keystone432
SPACER; ROUND; CLEAR HOLE; LENGTH .750; HOLE SIZE 8; OD .232; ALUMINUM
Keystone415
Spacer Round 4.52mm-ID 5.89mm-OD 11.112mm-LG Aluminum 5052-H34

Descriptions

Descriptions of Keystone 417 provided by its distributors.

SPACER, ROUND, CLEAR HOLE, LENGTH .625, HOLE SIZE 8, OD .232, ALUMINUM
Spacer Round 4.52mm-ID 5.89mm-OD 15.875mm-LG Aluminum 5052-H34
SPACER, ROUND, ALUMINIUM, 15.9MM
Spacers and Standoffs ALM SPCR #8 5/8
Spacer; Spacer Type:Round; Spacer Material:Aluminium; Outer Diameter:5.893Mm; Inner Diameter:4.47Mm; Overall Length:15.875Mm; Product Range:-; Body Diameter:0.232"; Bore Size:4.5Mm; Fastener Material:Aluminium; Material:Aluminium Rohs Compliant: Yes |Keystone 417

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO