Keystone 429

Spacer, Round, Clear Hole, Length 1.500, Hole Size 6, Od .193, Aluminum
$ 0.178

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 429.

Keystone

Datasheet1 page13 years ago

Sager Electronics

Mouser

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Keystone 429 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2007-12-11

Related Parts

Keystone428
SPACER, ROUND, ECONOMY, O.D. .193,1-1/4 INCH LONG,#6 HOLE, ALUMINUM
Keystone405
Spacer Round 3.84mm-ID 4.9mm-OD 6.35mm-LG Aluminum 5052-H34
Keystone408
SPACER, ROUND, ECONOMY, O.D. .193,7/16 INCH LONG,#6 HOLE, ALUMINUM

Descriptions

Descriptions of Keystone 429 provided by its distributors.

SPACER, ROUND, CLEAR HOLE, LENGTH 1.500, HOLE SIZE 6, OD .193, ALUMINUM
Spacer Round 3.84mm-ID 4.9mm-OD 38.1mm-LG Aluminum 5052-H34
Aluminum Round Economy Spacer
Spacers and Standoffs SPACER

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO