Keystone 428

Spacer, Round, Economy, O.d. .193, 1-1/4 Inch Long, #6 Hole, Aluminum
$ 0.155

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 428.

Keystone

Datasheet1 page13 years ago

TME

Mouser

Sager Electronics

Inventory History

3 month trend:
-1.13%

Related Parts

Keystone426
SPACER, ROUND, CLEAR HOLE, LENGTH .875, HOLE SIZE 6, OD .193, ALUMINUM
Keystone427
Spacer Round 3.84mm-ID 4.9mm-OD 25.4mm-LG Aluminum 5052-H34
Keystone429
SPACER, ROUND, CLEAR HOLE, LENGTH 1.500, HOLE SIZE 6, OD .193, ALUMINUM

Descriptions

Descriptions of Keystone 428 provided by its distributors.

SPACER, ROUND, ECONOMY, O.D. .193,1-1/4 INCH LONG,#6 HOLE, ALUMINUM
Spacer Round 3.84mm-ID 4.9mm-OD 31.75mm-LG Aluminum 5052-H34
Spacer Rohs Compliant: Yes |Keystone 428
ALUMINUM ECONOMY SPACER 1.25 SPCR FOR 6 SCREW
Spacers and Standoffs #6 ALUM SPACER
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO