Keystone 421

Spacer, Round, Clear Hole, Length 1.250, Hole Size 4, Od .167, Aluminum
$ 0.155

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 421.

Keystone

Datasheet1 page13 years ago

TME

RS (Formerly Allied Electronics)

Sager Electronics

DigiKey

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUSA

Related Parts

Keystone420
SPACER, ROUND, CLEAR HOLE, LENGTH 1.00, HOLE SIZE 4, OD .167, ALUMINUM
Keystone422
SPACER, ROUND, ECONOMY, O.D. .167,1-1/2 INCH LONG,#4 HOLE, ALUMINUM
Keystone419
Spacer Round 3.18mm-ID 4.24mm-OD 22.23mm-LG Aluminum 5052-H34
Circular Spacer M3 Threaded 5mm Outer Diameter 14mm Length Aluminum Clear Passivation
Spacer Round 3.2mm-ID 5mm-OD 13mm-LG Aluminum Protective Coating
Circular Spacer M3 Threaded 5mm Outer Diameter 9mm Length Aluminum Clear Passivation

Descriptions

Descriptions of Keystone 421 provided by its distributors.

SPACER, ROUND, CLEAR HOLE, LENGTH 1.250, HOLE SIZE 4, OD .167, ALUMINUM
Spacer Round 3.18mm-ID 4.24mm-OD 31.75mm-LG Aluminum 5052-H34
Standoffs & Spacers Eco ALUM Spacer 1.25 #4
Spacer Rohs Compliant: Yes |Keystone 421
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO