Harwin R30-6201414

Circular Spacer M3 Threaded 5mm Outer Diameter 14mm Length Aluminum Clear Passivation
$ 0.204
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-6201414.

element14 APAC

Datasheet1 page13 years ago

TME

Farnell

Mouser

Inventory History

3 month trend:
-15.19%

Related Parts

Circular Spacer M3 Threaded 5mm Outer Diameter 10mm Length Aluminum Clear Passivation
Circular Spacer M3 Threaded 5mm Outer Diameter 12mm Length Aluminum Clear Passivation
Spacer Round 3.2mm-ID 5mm-OD 13mm-LG Aluminum Protective Coating

Descriptions

Descriptions of Harwin R30-6201414 provided by its distributors.

Circular Spacer M3 Threaded 5mm Outer Diameter 14mm Length Aluminum Clear Passivation
Spacer, Round, Aluminium, 14Mm Rohs Compliant: Yes |Harwin R30-6201414
SPACER, ALUMINIUM, 14MM, M3; Spacer Type:Round; Spacer Material:Aluminium; Outer Diameter:5mm; Inner Diameter:3.2mm; Overall Length:14mm; Product Range:-; SVHC:No SVHC (15-Jan-2019)

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-6201414...