Keystone 399

Spacer, Round, Economy, O.d. .167, 5/16 Inch Long, #4 Hole, Aluminum
$ 0.103

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 399.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

element14

Mouser

Inventory History

3 month trend:
-35.04%

Related Parts

Keystone398
KEYSTONE 398 SPACER/STANDOFF, ROUND AL 0.167INX0.25IN
Keystone400
SPACER, ROUND, ECONOMY, O.D. .167,3/8 INCH LONG,#4 HOLE, ALUMINUM
Keystone397
SPACER, ROUND, CLEAR HOLE, LENGTH .187, HOLE SIZE 4, OD .167, ALUMINUM
Circular Spacer M3 Threaded 5mm Outer Diameter 9mm Length Aluminum Clear Passivation
Spacer Round 3.2mm-ID 5mm-OD 13mm-LG Aluminum Protective Coating

Descriptions

Descriptions of Keystone 399 provided by its distributors.

SPACER, ROUND, ECONOMY, O.D. .167,5/16 INCH LONG,#4 HOLE, ALUMINUM
Standoff; Wire Diameter:4.242mm; Bore Size:3mm; Thread Size - Imperial:#4; Spacer Material:Aluminium; Body Diameter:0.167"; Fastener Material:Aluminium; Internal Diameter:3.175mm; Material:Aluminium; Outer Diameter:0.167"
Spacer, Round, Al, 0.167In X 0.312In; Spacer Type:Round; Spacer Material:Aluminium; Outer Diameter:4.242Mm; Inner Diameter:3.048Mm; Overall Length:7.925Mm; Body Diameter:0.167"; Bore Size:3Mm; Fastener Material:Aluminium Rohs Compliant: Yes |Keystone 399

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO