Keystone 35

Eyelet, Wide Roll, Brass, Tin Plate, Barrel O.d. .089, Length Under Flange .156
$ 0.042

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 35.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet1 page17 years ago

element14 APAC

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.43%

Supply Chain

Country of OriginUSA

Related Parts

KK Trifurcon Crimp Terminal 6838 18-20 AWG Reel Brass Tin
TE Connectivity926933-1
CONN SPLICE 17-18 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
TE Connectivity62040-1
Crimp splice, uninsulated, 0.8-2.5 mm², AWG 18.5 to 13.5, black, 5.72 mm
TE Connectivity62157-2
Splice Terminal 15.5-22AWG 5.72mm 3.82mm Tin Strip
Flag InsulKrimp Quick Disconnect Female for 14-16 AWG Metal Strip Tab 6.35 x 0.81mm
Quick Disconnect Terminal 14AWG Brass F 17.2mm Tin MP-Lock™ T/R

Descriptions

Descriptions of Keystone 35 provided by its distributors.

EYELET, WIDE ROLL, BRASS, TIN PLATE, BARREL O.D. .089, LENGTH UNDER FLANGE .156
Wide Roll Eyelet; TERMINAL, WIDE ROLL EYELET, 0.07IN, THD; Connector Type:Wide Series:-; Insulator Color:(Not Available); Termination
TERMINAL, WIDE ROLL EYELET, 0.07IN, THD; Mounting Hole Dia: 2.36mm; Tab Size - Metric: -; Tab Size - Imperial: -; Terminal Material: Brass; Terminal Plating: Tin; Body Material: Brass; Connector Type: Wide Rol
Terminal, Wide Roll Eyelet, 0.07In, Thd; Diámetro Del Agujero De Montaje.:2.36Mm; Tamaño De La Lengueta - Métrico:-; Tamaño De La Lengüeta - Imperial:-; Material De Terminal:Latón; Terminal, Acabado:Estaño; Cierre, Material:Brass |Keystone 35

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO