Keystone 3496

Female Standoff Aluminum Clear Iridite 8-32 Female x 8-32 Female 1 in. L Spacer
$ 0.409

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3496.

Newark

Datasheet1 page13 years ago

Farnell

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.27%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-22

Related Parts

Keystone3489
Female Standoff Aluminum Clear Iridite 6-32 Female x 6-32 Female 1 in. L Spacer
Keystone3482
STANDOFF, 1/4 ROUND, FEMALE, THREADED 4-40, LENGTH 1.00, ALUM/CLEAR IRIDITE
Keystone3481
Female Standoff Aluminum Clear Iridite 4-40 Female x 4-40 Female 0.75 in. L Spacer

Descriptions

Descriptions of Keystone 3496 provided by its distributors.

Female Standoff Aluminum Clear Iridite 8-32 Female x 8-32 Female 1 in. L Spacer
STANDOFF, 1/4 ROUND, FEMALE, THREADED 8-32, LENGTH 1.00, ALUM/CLEAR IRIDITE
Standoff Round F/F 8-32-THD Aluminum ASTM B211 Clear Iridite
SPACER/STANDOFF, ROUND, AL, 1IN X 25.4MM
ER - Standoff; #8-32; 1.000 in
RS APAC
Spacers and Standoffs RND .250X1.00 ALUM
Spacer/Standoff, Round, Al, 1In X 25.4Mm; Tipo De Distanciador:Redondo Hembra; Material Del Distanciador:Aluminio; Longitud Total:25.4Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:8-32; Anchura Externa:6.35Mm |Keystone 3496

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO