Keystone 3482

Standoff, 1/4 Round, Female, Threaded 4-40, Length 1.00, Alum/clear Iridite
$ 0.412

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3482.

Keystone

Datasheet1 page13 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.86%

CAD Models

Download Keystone 3482 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone3489
Female Standoff Aluminum Clear Iridite 6-32 Female x 6-32 Female 1 in. L Spacer
Keystone2205
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH 1.00, ALUM/CLEAR IRIDITE
Keystone3481
Female Standoff Aluminum Clear Iridite 4-40 Female x 4-40 Female 0.75 in. L Spacer

Descriptions

Descriptions of Keystone 3482 provided by its distributors.

STANDOFF, 1/4 ROUND, FEMALE, THREADED 4-40, LENGTH 1.00, ALUM/CLEAR IRIDITE
SPACER/STANDOFF, ROUND, AL, 1IN X 25.4MM
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Spacers and Standoffs RND .250X1.00 ALUM
Spacer/Standoff, Round, Al, 1In X 25.4Mm; Tipo De Distanciador:Redondo Hembra; Material Del Distanciador:Aluminio; Longitud Total:25.4Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Anchura Externa:6.35Mm |Keystone 3482

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3482.