Keystone 3494

Female Standoff Aluminum Clear Iridite 8-32 Female x 8-32 Female 0.5 in. L Spacer
$ 0.264

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3494.

Keystone

Datasheet1 page13 years ago

TME

Newark

Sager Electronics

Inventory History

3 month trend:
-14.29%

Related Parts

Keystone2210
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone2203
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone3480
STANDOFF, 1/4 ROUND, FEMALE, THREADED 4-40, LENGTH .500, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Keystone 3494 provided by its distributors.

Female Standoff Aluminum Clear Iridite 8-32 Female x 8-32 Female 0.5 in. L Spacer
Standoff Round F/F 8-32-THD Aluminum ASTM B211 Clear Iridite
STANDOFF RD 8-32THR .500"L ALUM
ROUND STANDOFF #8-32 ALUM 1/2"
Spacers and Standoffs RND .250X.500 ALUM
Spacer/Standoff, Round Al 0.5In X 12.7Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Round Female; Body Length:12.7Mm; Overall Length:12.7Mm; External Width:6.35Mm Rohs Compliant: Yes |Keystone 3494

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO