Keystone 2205

Standoff, 1/4 Hex, Female, Threaded 4-40, Length 1.00, Alum/clear Iridite
$ 0.481

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2205.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.92%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-08

Related Parts

Keystone2212
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.00, ALUM/CLEAR IRIDITE
Keystone2219
Standoff, Hex F/F 8-32-THD 6.3mm A/F Aluminum ASTM B211 Clear Iridite
Keystone2204
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .750, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Keystone 2205 provided by its distributors.

STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH 1.00, ALUM/CLEAR IRIDITE
Aluminum 1/4 Hex Female Standoff
SPACER/STANDOFF, HEX, AL, 6.4MM X 25.4MM
1.000 inch Length 4-40 Thread Female Standoff
Threaded Standoff-Aluminum; |Keystone 2205
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Spacers and Standoffs HEX .250X1.00 ALUM
Standoff; Thread Size - Imperial:4-40; S; Standoff; Thread Size - Imperial:4-40; Spacer Material:Aluminium; External Width:6.4mm; Body Length:25.4mm; Hex Body Size:0.250"; Leaded Process Compatible:No; Overall Length:25.4mm; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO