Keystone 3241

Washer Shoulder 9.8mm-ID 0.385in-ID 19.1mm-OD 0.75in-OD 2.36mm-THK 0.093in-THK Fiber
$ 0.154

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3241.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.21%

Supply Chain

Country of OriginUSA
Introduction Date2013-04-16

Related Parts

Keystone3069
Washer Shoulder 9.8mm-ID 0.385in-ID 15.9mm-OD 0.625in-OD 1.6mm-THK 0.062in-THK Fiber
Keystone3223
Washer; Flat; 0.750 in. Outside Diameter; 3/8 in.; Fiber
Keystone3143
Washer; Flat; 0.750 in. Outside Diameter; 3/8 in.; Fiber

Descriptions

Descriptions of Keystone 3241 provided by its distributors.

Washer Shoulder 9.8mm-ID 0.385in-ID 19.1mm-OD 0.75in-OD 2.36mm-THK 0.093in-THK Fiber
Washer; Shoulder; 0.750 in. Outside Diameter; 3/8-24; Fiber
WASHER, SHOULDER, .385 ID, .750 OD, .062 THICK, FIBRE
Screws & Fasteners SHOULDER WASHER

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO