Keystone 3069

Washer Shoulder 9.8mm-ID 0.385in-ID 15.9mm-OD 0.625in-OD 1.6mm-THK 0.062in-THK Fiber
$ 0.117

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3069.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.98%

Supply Chain

Country of OriginUSA
Introduction Date2013-04-16

Related Parts

Keystone3240
Washer; Shoulder; 0.359 in. Outside Diameter; 1/4-20; Fiber
Keystone3239
Washer Shoulder 5mm-ID 0.196in-ID 12.7mm-OD 0.5in-OD 1.6mm-THK 0.062in-THK Fiber
Keystone3234
Washer; Shoulder; 0.240 in. Outside Diameter; No. 6; Fiber

Descriptions

Descriptions of Keystone 3069 provided by its distributors.

Washer Shoulder 9.8mm-ID 0.385in-ID 15.9mm-OD 0.625in-OD 1.6mm-THK 0.062in-THK Fiber
Washer; Shoulder; 0.498 in. Outside Diameter; 3/8-24; Fiber
WASHER; SHOULDER; .385 ID; .498 OD; .062 THICK; FIBRE
Screws & Fasteners SHOULDER WASHER 3/8"
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO