Keystone 29306

Steel M2.5 Thread Binding Head Machine Screw
$ 0.261

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 29306.

Keystone

Datasheet1 page13 years ago

TME

Newark

Inventory History

3 month trend:
-2.59%

Supply Chain

Country of OriginUSA

Related Parts

Keystone29304
SCREW, BNDING HEAD, SLOTTED, M2.5 THREAD, 12MM LENGTH, STEEL/ZINC CLEAR CHROMATE
Keystone29301
Steel Zinc Plate Clear Chromate Finish Ø4.8 x 6 mm M2.5 Pan Head Slotted Screw
Keystone29300
Screw Machine Pan-HD Slot M2.5 X 0.45-THD 4mm-LG 5in/32in-LG 0.157in-LG Steel Zinc

Descriptions

Descriptions of Keystone 29306 provided by its distributors.

Steel M2.5 Thread Binding Head Machine Screw
Screw Metric Machine; Zinc/Chromated Finish; M2.5; 16mm Long
Screws & Fasteners M2.5 16.0mm Screw Zinc Plated Steel
METRIC SCREW | Keystone Electronics 29306
MACH SCREW PAN SLOTTED M2.5X0.45
Metric Hardware M2.5 16.0mm SS SCRW

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO