Keystone 29301

Steel Zinc Plate Clear Chromate Finish Ø4.8 x 6 mm M2.5 Pan Head Slotted Screw
$ 0.203

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 29301.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

Future Electronics

Mouser

Inventory History

3 month trend:
+16.39%

CAD Models

Download Keystone 29301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan

Related Parts

Keystone29300
Screw Machine Pan-HD Slot M2.5 X 0.45-THD 4mm-LG 5in/32in-LG 0.157in-LG Steel Zinc
Keystone29306
Steel M2.5 Thread Binding Head Machine Screw
Keystone29304
SCREW, BNDING HEAD, SLOTTED, M2.5 THREAD, 12MM LENGTH, STEEL/ZINC CLEAR CHROMATE

Descriptions

Descriptions of Keystone 29301 provided by its distributors.

Steel Zinc Plate Clear Chromate Finish Ø4.8 x 6 mm M2.5 Pan Head Slotted Screw
Steel M2.5 Thread Binding Head Machine Screw
Screw Machine Pan-HD Slot M2.5 X 0.45-THD 6mm-LG Steel Zinc
Screw Metric Machine; Zinc/Chromated Finish; M2.5; 6mm Long
Screws & Fasteners M2.5 6.0mm Screw Zinc Plated Steel
METRIC SCREW | Keystone Electronics 29301
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
MACH SCREW PAN SLOTTED M2.5X0.45
Metric Hardware M2.5 6.0mm SS SCRW

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO