Keystone 24420

Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Aluminum ASTM B211 Clear Iridite
$ 0.265

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24420.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

Inventory History

3 month trend:
+5.09%

Related Parts

Keystone24421
Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Aluminum ASTM B211 Clear Iridite
Keystone24440
Aluminum 5.5mm Hex Female Standoff
Keystone24430
Standoff Hex F/F M3 X 0.5-THD 5mm-A/F Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 24420 provided by its distributors.

Standoff Hex F/F M2.5 X 0.45-THD 4.5mm-A/F Aluminum ASTM B211 Clear Iridite
FEMALE ALUMINUM STANDOFF (METRIC) | Keystone Electronics 24420
Aluminum 4.5mm Hex Female Standoff
HEX STANDOFF M2.5X0.45 ALUM 5MM
Standoffs & Spacers 4.5 HEX 5.0mm ALUM
Metric Hardware 4.5 HEX 5.0mm ALUM

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO