Keystone 24430

Standoff Hex F/F M3 X 0.5-THD 5mm-A/F Aluminum ASTM B211 Clear Iridite
$ 0.223

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24430.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

Inventory History

3 month trend:
+18.93%

CAD Models

Download Keystone 24430 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China

Related Parts

Keystone24440
Aluminum 5.5mm Hex Female Standoff
Keystone24431
STANDOFF; 5MM HEX; THREADED M3; LENGTH 6 IN; ALUM/CLEAR IRIDITE
Keystone24441
Standoff Hex F M3 X 0.5-THD 5.5mm-A/F Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 24430 provided by its distributors.

Standoff Hex F/F M3 X 0.5-THD 5mm-A/F Aluminum ASTM B211 Clear Iridite
FEMALE ALUMINUM STANDOFF (METRIC) | Keystone Electronics 24430
Aluminum 5mm Hex Female Standoff
Standoffs & Spacers 5.0 HEX 5.0mm ALUM

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO