Keystone 2207

Standoff, 1/4 Hex, Female, Threaded 4-40, Length 2.00, Alum/clear Iridite
$ 0.805

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2207.

Newark

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.84%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-08

Related Parts

Keystone2214
Female Standoff Aluminum Clear Iridite 6-32 Female x 6-32 Female 2 in. L Spacer
Keystone2221
Female Standoff Aluminum Clear Iridite 8-32 Female x 8-32 Female 2 in. L Spacer
Keystone2206
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH 1.50, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Keystone 2207 provided by its distributors.

STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH 2.00, ALUM/CLEAR IRIDITE
Spacer/Standoff, Hex, Al, 6.4Mm X 50.8Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Aluminio; Longitud Total:50.8Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Anchura Externa:6.35Mm |Keystone 2207
Standoff; Thread Size - Imperial:4-40; S; Standoff; Thread Size - Imperial:4-40; Spacer Material:Aluminium; External Width:6.4mm; Body Length:50.8mm; Hex Body Size:0.250"; Leaded Process Compatible:No; Overall Length:50.8mm; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO