Keystone 1951

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
$ 1.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1951.

Sager Electronics

Datasheet1 page13 years ago

Farnell

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.82%

Related Parts

Keystone1646
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1964
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1645
STANDOFF, 1/4 HEX, M-F, THREADED 6-32, LENGTH 1.50, BRASS/NICKEL, 1600 SERIES

Descriptions

Descriptions of Keystone 1951 provided by its distributors.

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
STANDOFF, 1/4 HEX M-F, THREADED (4-40), LENGTH 2.00, BRASS/NICKEL
Standoff, .25 hex m/f, brass nickel plat
RS APAC
Spacers and Standoffs NB 2.000 M/F THRD
Spacer/Standoff Hex Brass 6.4Mm X 50.8Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Male-Female; Body Length:50.8Mm; Overall Length:55.5Mm; External Width:6.35Mm Rohs Compliant: Yes |Keystone 1951

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO