Keystone 1645

Standoff, 1/4 Hex, M-f, Threaded 6-32, Length 1.50, Brass/nickel, 1600 Series
$ 0.793

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1645.

Sager Electronics

Datasheet1 page13 years ago

Farnell

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.56%

Supply Chain

Country of OriginUSA
Introduction Date2007-12-26

Related Parts

Keystone7215
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone7225
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1948
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290

Descriptions

Descriptions of Keystone 1645 provided by its distributors.

STANDOFF, 1/4 HEX, M-F, THREADED 6-32, LENGTH 1.50, BRASS/NICKEL, 1600 SERIES
Standoff; Thread Size - Imperial:6-32; Spacer Material:Brass; External Width:6.4mm; Body Length:38.1mm; Body Plating:Nickel; Hex Body Size:0.25"; Overall Length:38.1mm; Spacer Plating:Nickel; Spacer Style:Hexagon
Spacer, Hex, 6-32, Brass, Nickel, 1.25"; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Latón; Longitud Total:38.1Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32; Anchura Externa:6.35Mm |Keystone 1645

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO