Keystone 1904C

Standoff, 1/4 Hex, Female, Threaded 8-32, Length .500, Nylon 6/6, UL94V-2
$ 0.443

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1904C.

Keystone

Datasheet1 page13 years ago

Farnell

element14 APAC

TME

Sager Electronics

Inventory History

3 month trend:
-2.59%

Related Parts

Keystone2210
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone2203
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone2217
Standoff Hex F/F 8-32-THD 6.3mm-A/F Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 1904C provided by its distributors.

STANDOFF, 1/4 HEX, FEMALE, THREADED 8-32, LENGTH .500, NYLON 6/6, UL94V-2
SPACER/STANDOFF, NYLON, 6.4MM X 12.7MM
Standoffs & Spacers .500 Fem NYL stdoff 8-32 Thread
ER - Standoff; 0.500 in.; #8-3
RS APAC
STANDOFF HEX 8-32THR .500"L NYL
Spacer/Standoff, Nylon, 6.4Mm X 12.7Mm; Standoff Material:Nylon (Polyamide); Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Hex Female; Body Length:12.7Mm; Overall Length:12.7Mm; External Width:6.35Mm Rohs Compliant: Yes |Keystone 1904C

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO