Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 2217

Spacer/Standoff, Hex, Al, 6.4Mm X 12.7Mm; |Keystone 2217
$ 0.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2217.

Inventory History

3 month trend:
-2.82%

Related Parts

Keystone2210
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone2203
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone2202
HEX STANDOFF #4-40 ALUMINUM 3/8" / Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"

Descriptions

Descriptions of Keystone 2217 provided by its distributors.

Spacer/Standoff, Hex, Al, 6.4Mm X 12.7Mm; |Keystone 2217
Standoff Hex F/F 8-32-THD 6.3mm-A/F Aluminum ASTM B211 Clear Iridite
STANDOFF, 1/4 HEX, FEMALE, THREADED 8-32, LENGTH .500, ALUM/CLEAR IRIDITE
Aluminum 1/4 Hex Female Standoff
Spacers and Standoffs HEX .250X.500 ALUM
Standoff; Thread Size - Imperial:8-32; S; Standoff; Thread Size - Imperial:8-32; Spacer Material:Aluminium; External Width:6.4mm; Body Length:12.7mm; Hex Body Size:0.250"; Overall Length:12.7mm; Spacer Plating:Iridite; Spacing Height:0.5"; Thread Length:12.7mm

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO