Keystone 1902B

Female Standoff Nylon 4-40 Female x 4-40 Female 0.375 in. L Spacer
$ 0.425

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1902B.

Newark

Datasheet1 page13 years ago

Farnell

Factory Futures

TME

Future Electronics

Inventory History

3 month trend:
-26.36%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-02

Related Parts

Keystone2202
HEX STANDOFF #4-40 ALUMINUM 3/8" / Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8"
Keystone2209
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .375, ALUM/CLEAR IRIDITE
Keystone1451B
Standoffs & Spacers .250 X .375 6-32 THREADED HEX STANDOFF BRASS

Descriptions

Descriptions of Keystone 1902B provided by its distributors.

Female Standoff Nylon 4-40 Female x 4-40 Female 0.375 in. L Spacer
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .375, NYLON 6/6, UL94V-2
Nylon 4 - 40 Thread .250 inch Long Female Hex Standoff
SPACER/STANDOFF, NYLON, 6.4MM X 9.5MM
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
ER - Standoff, Threaded; #4-40
RS APAC
STANDOFF HEX .375"L 4-40THR NYL
Spacers and Standoffs HEX 4-40X.375 NYLON
Spacer/Standoff, Nylon, 6.4Mm X 9.5Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Nylon (Poliamida); Longitud Total:9.525Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:4-40; Anchura Externa:6.35Mm |Keystone 1902B

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO