Keystone 1837

Standoff Hex F/F 8-32-THD 6.3mm-A/F Brass ASTM B16 Zinc Clear Chromate
$ 1.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1837.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page10 years ago
Datasheet4 pages19 years ago

DigiKey

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+34.34%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-02

Related Parts

Keystone1637
Standoff Hex F/F 6-32-THD 6.35mm-A/F Brass Zinc Clear Chromate
Keystone1831
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH 1.50, BRASS/ZINC
Keystone1636
Standoff Hex F/F 6-32-THD 6.35mm-A/F Brass Zinc Clear Chromate

Descriptions

Descriptions of Keystone 1837 provided by its distributors.

Standoff Hex F/F 8-32-THD 6.3mm-A/F Brass ASTM B16 Zinc Clear Chromate
Aluminum 8 - 32 Thread 1.5 inch Long Female Hex Standoff
Standoffs Hex F 6.4mm 8-32 38.1mm Brass ASTM B16 Zinc ASTM B633
Spacers and Standoffs HEX .250X1.50 ZBRASS
Spacer/Standoff Hex Brass 6.4Mm X 38.1Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Hex Female; Body Length:38.1Mm; Overall Length:38.1Mm; External Width:6.35Mm; Hex Body Size:0.25" Rohs Compliant: Yes |Keystone 1837

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO