Keystone 1637

Standoff Hex F/F 6-32-THD 6.35mm-A/F Brass Zinc Clear Chromate
$ 1.605

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1637.

Keystone

Datasheet1 page13 years ago

Farnell

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.13%

Supply Chain

Country of OriginUSA
Introduction Date2007-12-21

Related Parts

Keystone1831
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH 1.50, BRASS/ZINC
Keystone1837
Standoff Hex F/F 8-32-THD 6.3mm-A/F Brass ASTM B16 Zinc Clear Chromate
Keystone1636
Standoff Hex F/F 6-32-THD 6.35mm-A/F Brass Zinc Clear Chromate

Descriptions

Descriptions of Keystone 1637 provided by its distributors.

Standoff Hex F/F 6-32-THD 6.35mm-A/F Brass Zinc Clear Chromate
ER - Standoff, Threaded; 6-32;
RS APAC
Spacers and Standoffs HEX .250X1.50 ZBRASS
Spacer, Hex, 6-32, Brass, Zinc, 1.5"; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Hex Female; Body Length:38.1Mm; Overall Length:38.1Mm; External Width:6.35Mm; Fastener Plating:Zinc Rohs Compliant: Yes |Keystone 1637

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO