Keystone 1699

Micro Jack, Press Fit Jack, Length .200, Pin Size .025-.037, Brass/tin
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1699.

IHS

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0.015 ~ 0.020" (0.38mm ~ 0.56mm) No Tail Press-Fit Hex Pin Receptacle Connector"
0.022 ~ 0.034" (0.56mm ~ 0.86mm) No Tail Press-Fit Hex Pin Receptacle Connector"
Pin Receptacle; Press-Fit In .040 Mounting Hole Rohs Compliant: No |Mill-Max 0579-0-15-01-11-27-10-0
Keystone1471
MICRO JACK, PIN SIZE .022-.034",PRESS FIT MOUNT,.2" LONG, TIN/GOLD FINISH/PLATE
Keystone1416
MICRO JACK; PRESS FIT; LENGTH .200; PINSIZE .022-.034; GOLD PLATE
Keystone3503
ROHS3Compliant Gold Press-Fit e4 Pin Receptacle Connector 10.0muin 0.25mum

Descriptions

Descriptions of Keystone 1699 provided by its distributors.

MICRO JACK, PRESS FIT JACK, LENGTH .200, PIN SIZE .025-.037, BRASS/TIN
Press Fit Receptacle for .025 -.037" Pins
Jack (Rohs Non-Compliant) |Keystone 1699
Interconnection Device
CONN PIN RCPT .025-.037 HEX

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO