Keystone 1471

Micro Jack, Pin Size .022-.034", Press Fit Mount, .2" Long, Tin/gold Finish/plate
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1471.

IHS

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone1996-2
MICRO PIN, PIN SIZE .02",.295" LONG, PRESS FIT MOUNT, BRASS, GOLD PLATE
Keystone1990-2
Micro Pin; Pin Size .018"; .26" Long; Press Fit Mount; Brass; Gold Plate
0.015 ~ 0.020" (0.38mm ~ 0.56mm) No Tail Press-Fit Hex Pin Receptacle Connector"
0.022 ~ 0.034" (0.56mm ~ 0.86mm) No Tail Press-Fit Hex Pin Receptacle Connector"
Pin Receptacle; Press-Fit In .040 Mounting Hole Rohs Compliant: No |Mill-Max 0579-0-15-01-11-27-10-0
Keystone1416
MICRO JACK; PRESS FIT; LENGTH .200; PINSIZE .022-.034; GOLD PLATE

Descriptions

Descriptions of Keystone 1471 provided by its distributors.

MICRO JACK, PIN SIZE .022-.034",PRESS FIT MOUNT,.2" LONG, TIN/GOLD FINISH/PLATE
Connector Pin Receptacle; Press-Fit Knurled; Beryllium Copper; Length Overall: 0.200 in. (5.08mm)
Press Fit Receptacle for .022 -.034" Pins
Test Plugs & Test Jacks JACK (RoHS NON-COMP)
Micro Jacks Sign For High Density Packaging
Jack (Rohs Non-Compliant) |Keystone 1471

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO