Keystone 1474E

Standoffs & Spacers .250 X 1.00 8-32 THREADED HEX STANDOFF BRASS
$ 0.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1474E.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+635%

Supply Chain

Country of OriginUSA
Introduction Date2007-12-18

Related Parts

Keystone1635
Standoffs & Spacers .250 X 1.00 6-32 THREADED HEX STANDOFF BRASS
Keystone1450E
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH 1.00, BRASS/ZINC
Keystone1451E
Standoffs & Spacers .250 X .750 6-32 THREADED HEX STANDOFF BRASS

Descriptions

Descriptions of Keystone 1474E provided by its distributors.

Standoffs & Spacers .250 X 1.00 8-32 THREADED HEX STANDOFF BRASS
Standoff Hex F 8-32-THD 6.4mm-A/F Brass ASTM B16 Zinc ASTM B633
STANDOFF, 1/4 HEX, FEMALE, THREADED 8-32, LENGTH 1.00, BRASS/ZINC
Spacers and Standoffs 1/4 X 1 SPACER,HEX
Spacer, Hex, 8-32, Brass, Zinc, 1"; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Hex Female; Body Length:25.4Mm; Overall Length:25.4Mm; External Width:6.35Mm; Fastener Plating:Zinc Rohs Compliant: Yes |Keystone 1474E

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO