Keystone 15312

Terminal Board Turret Scored 24 Positions Single Row 5.25 L 1.50 W Gee
$ 19.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 15312.

element14

Datasheet1 page26 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+104%

Related Parts

Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP2-1546306-4
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
TE Connectivity2-1546671-4
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity2-1546306-0
Conn;Term Strip;Barrier;20Pole;9.53mmPitch;DBLRow;22-12;Series1546306;20A;300V

Descriptions

Descriptions of Keystone 15312 provided by its distributors.

TERMINAL BOARD TURRET SCORED 24 POSITIONS SINGLE ROW 5.25 L 1.50 W GEE
TURRET BOARD, 4WAY; For Use With:1503 Standard Turret Terminal; Connector Type:Turret Terminal Board; Contact Material:Tin; External Width:38.09mm; Material:Glass Epoxy; No. of Ways:24; Fixing Hole Diameter:3.04mm
Terminal Board, Turret; Tipo De Accesorio:Turret Terminal Board; Para Usar Con:1503 Standard Turret Terminal; Altura Externa:38.1Mm; Anchura Externa:133.4Mm; Anchura Total:1.5"; Conector/Impresión De Circuito:Torreta Pequeña |Keystone 15312

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15312..