Keystone 15234

Terminal Board, Turret, Scored, 50 Positions, 13.125 L, 2.50 W, Gee
$ 40.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 15234.

Keystone

Datasheet1 page13 years ago

element14

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE Connectivity1761426-1
CONNECTOR ASSY, ULTRA HIGH CURRENT CARD, Card Edge Power Connectors | TE Connectivity 1761426-1
TE Connectivity1-6450869-4
Board Connector, 40 Contact(S), 4 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity6450849-6
Conn HDR and Receptacle PL 10Power/36Signal POS Press Fit RA Thru-Hole 116 Terminal 1 Port Tape
Molex 38729-0953 Barrier Terminal Blocks Sr Bts Pc Ww 4 Asy
Molex 38759-0156 Barrier Terminal Blocks .375 Pcb Pc Style 12
Molex 38769-0062 Barrier Terminal Blocks Cb Bts Marker 6 Assembly, Cb Bts Marker 6 Asy

Descriptions

Descriptions of Keystone 15234 provided by its distributors.

TERMINAL BOARD, TURRET, SCORED, 50 POSITIONS, 13.125 L, 2.50 W, GEE
TURRET BOARD, 50WAY SCORED; For Use With:1503 Standard Turret Terminal; Connector Type:Turret Terminal Board; Contact Material:Tin; External Width:63.5mm; Material:Glass Epoxy; No. of Ways:50; Fixing Hole Diameter:3.04mm
Terminal Board, Turret; Tipo De Accesorio:Turret Terminal Board; Para Usar Con:1503 Standard Turret Terminal; Altura Externa:63.5Mm; Anchura Externa:333.4Mm; Anchura Total:2.5"; Conector/Impresión De Circuito:Torreta Pequeña |Keystone 15234

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15234..