What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-6450869-4

Board Connector, 40 Contact(S), 4 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
$ 13.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-6450869-4.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-47.81%

CAD Models

Download TE Connectivity 1-6450869-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-05-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP6450553-5
MULTI-BEAM XL and MULTI-BEAM XLE - Power Distribution Connector System
TE Connectivity / AMP1-6450160-0
Conn Power RCP 4Power/24Signal POS 2.54mm Solder RA Thru-Hole 28 Terminal 1 Port
TE Connectivity / AMP6450551-1
Conn Power RCP 6Power/24Signal POS 6.35mm/2.54mm Press Fit ST Thru-Hole 30 Terminal 1 Port
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
AUTOMOTIVE DC CONNECTOR, 4 CKT RECPT 10-12 AWG MX150 19432 SERIES
Connector Header 2 Position 6.35mm Solder Straight Thru-Hole 2 Terminal 1 Port MLX-Series

Descriptions

Descriptions of TE Connectivity 1-6450869-4 provided by its distributors.

Board Connector, 40 Contact(S), 4 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Conn Power SKT 8Power/32Signal POS Press Fit ST Thru-Hole 88 Terminal 1 Port Frame
Backplane Conn, Rcpt, 4R/40Pos/Press Fit; |Amp Te Connectivity 1-6450869-4
CONN RCPT MULTI-BEAM 40POS PCB / 40 Connector Receptacle, Female Blade Sockets Through Hole Multi-Beam
TE Connectivity 2.54 mm, 5.08 mm, 7.62 mmpitch40pFour rows of heavy duty connectors socket, MULTI-BEAM XLEseries, vertical, Printed circuit board installation
V/R 2ACP+1LP+32S+3HDP+1LP+1P PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Perpendicular Number of Positions: 40 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 1-6450869-4 | Internal Number: 1-6450869-4 | TE Connectivity | MULTI-BEAM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty