Keystone 1509-2

Connector Terminal Turret; Hollow; Double Turret; Length Overall: 0.421 in. (10.69mm); Brass
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1509-2.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page26 years ago
Datasheet1 page10 years ago

IHS

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
-45.11%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Keystone1559-4
SOLDER TURRET TERMINAL, TUBULAR,.187" LONG,.076" MOUNTING HOLE, FOR .125" PANEL
Keystone1572-3
SOLDER TURRET TERMINAL, SINGLE,.104" LONG,.076" MOUNTING HOLE, FOR .093" PANEL
TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
TE Connectivity928814-1
FASTON .250 SERIES , 90DEG MNT ANGLE PCB TAB TERMINAL, 6.35 X 0.81MM TIN PLATED
TE Connectivity1217861-1
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, FASTON 250"
PCB Tab Right Angle Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm

Descriptions

Descriptions of Keystone 1509-2 provided by its distributors.

Connector Terminal Turret; Hollow; Double Turret; Length Overall: 0.421 in. (10.69mm); Brass
TERMINAL, HOLLOW TURRET, SOLDER, .312 LENGTH, .187 OD, .062 PANEL, BRASS/TIN
TERMINAL, TURRET, 2.9MM, THROUGH HOLE; Insulation: Non Insulated; Mounting Hole Dia: 2.9mm; Terminal Plating: Tin; Overall Length: 10.7mm; Length - Below Flange: 2.8mm; Product Range: -; Connector Type: Turr 18C2864
Terminal, Turret, 2.9Mm, Through Hole; Longitud Total:10.7Mm; Diámetro Del Agujero De Montaje.:2.9Mm; Longitud - Por Debajo De La Brida:2.8Mm; Aislamiento:No Aislado; Terminal, Acabado:Estaño; Conector, Tipo:Turret |Keystone 1509-2

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO