Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 1990-2

Micro Pin; Pin Size .018"; .26" Long; Press Fit Mount; Brass; Gold Plate
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1990-2.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet1 page19 years ago

IHS

Newark

Sager Electronics

DigiKey

Inventory History

3 month trend:
+60.78%

CAD Models

Download Keystone 1990-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity216842-2
Conn Power Tap PIN 1 POS Press Fit ST Thru-Hole 3 Terminal 1 Port Reel
Circuit Board Hardware - PCB .057 Mounting Hole Press-fit Pin
Keystone1996-2
MICRO PIN, PIN SIZE .02",.295" LONG, PRESS FIT MOUNT, BRASS, GOLD PLATE
TE Connectivity / AMP216842-4
Conn Power Tap PIN 1 POS Press Fit ST Thru-Hole 3 Terminal 1 Port Reel
Keystone1218
.043 (1.09) Dia. Mounting Hole Press Fit Solid Nickel Silver Material Kay Pin
TE Connectivity6-1437514-8
HOLTITE Pin Receptacle Connector 0.020" to 0.030" (0.51mm to 0.76mm) No Tail Press-Fit

Descriptions

Descriptions of Keystone 1990-2 provided by its distributors.

Micro Pin; Pin Size .018"; .26" Long; Press Fit Mount; Brass; Gold Plate
Circuit Board Hardware - PCB .080 Gold Micro pin .026 mntg hole
0.018 inch Pin Diameter Single End Gold Press-Fit Micro Pin
Terminal PIN Press Fit ST Thru-Hole
CONN PC PIN CIRC 0.018DIA GOLD

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO